Aluminium Organic Polymer Capacitors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

390 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 14 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

180 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 19 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

390 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 14 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

560 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 16 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 570uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 9 000
Mult.: 900
: 900

560 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 680uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

680 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 20 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

820 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1200uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 500
: 500

1.2 mF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 13 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1500uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

1.5 mF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 2700uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

2.7 mF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

820 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 13 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 500
: 500

820 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 14 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

270 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 22 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 470uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 500
: 500

470 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 19 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 24 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

150 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 22 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 820uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

820 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

150 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 20 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

270 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 15 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 9 000
Mult.: 900
: 900

390 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

560 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1200uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

1.2 mF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1500uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

1.5 mF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 2200uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

2.2 mF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel