Aluminium Organic Polymer Capacitors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

22 uF 100 VDC SMD/SMT 10 mm (0.394 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 35V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

100 uF 35 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2.5 A - 55 C + 125 C 10 mm Can 186 CPNT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.8 A - 55 C + 125 C 9 mm 10 mm Can 186 CPNT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

33 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.2 A - 55 C + 125 C 10.8 mm 10 mm Can 186 CPNT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

22 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 125 C 6.1 mm 6.3 mm Can 186 CPNT Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

120 uF 25 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 125 C 8 mm Can 186 CPNT Reel