Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 22uF 20% SMT V-Chip -55/+125C 750In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 490In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 10uF 20% SMT V-Chip -55/+125C 378In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 22uF 20% SMT V-Chip -55/+125C 880In Stock
900Expected 25/01/2027
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 7.7 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 47uF 20% SMT V-Chip -55/+125C 927In Stock
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
Min.: 1
Mult.: 1
: 600

68 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 4V 2 218In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 100uF 20%Tol 6,3V 4 263In Stock
Min.: 1
Mult.: 1
: 3 500

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 6 813In Stock
Min.: 1
Mult.: 1
: 3 500

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 470uF 20%Tol 2.5V 3 053In Stock
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 100uF 20% ESR=25mOhms 910In Stock
Min.: 1
Mult.: 1
: 400

100 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 220uF 20% ESR=22mOhms 657In Stock
1 200Expected 11/01/2027
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 330uF 20% ESR=20mOhms 1 531In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.4 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1 915In Stock
Min.: 1
Mult.: 1
: 400

22 uF 100 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.6 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 47uF 20% ESR=30mOhms 11 027In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 6.3 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 330uF 20% ESR=20mOhms 9 475In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 9 603In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 220uF 20% ESR=30mOhms 8 821In Stock
8 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 100uF 20% ESR=20mOhms 13 401In Stock
8 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 3 546In Stock
Min.: 1
Mult.: 1
: 900

4.7 uF 100 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 100uF 20% ESR=20mOhms 4 000In Stock
Min.: 1
Mult.: 1
: 500

100 uF 20 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 220uF 20% ESR=21mOhms 946In Stock
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 330uF 20% ESR=15mOhms 939In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 470uF 20% ESR=12mOhms 766In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 560uF 20% ESR=12mOhms 529In Stock
Min.: 1
Mult.: 1
: 800

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack