Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1000uF 20% ESR=8mOhms 1 248In Stock
800Expected 22/01/2027
Min.: 1
Mult.: 1
: 400

1 mF 6.3 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 2000uF 20% ESR=8mOhms 588In Stock
Min.: 1
Mult.: 1
: 400

2 mF 6.3 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 180uF 20% ESR=10mOhms 562In Stock
800Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

180 uF 16 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 330uF 20% ESR=10mOhms 518In Stock
2 400Expected 05/02/2027
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 470uF 20% ESR=10mOhms 736In Stock
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 820uF 20% ESR=10mOhms 675In Stock
Min.: 1
Mult.: 1
: 400

820 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 47uF 20% ESR=15mOhms 1 423In Stock
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 68uF 20% ESR=15mOhms 228In Stock
Min.: 1
Mult.: 1
: 400

68 uF 25 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 82uF 20% ESR=15mOhms 774In Stock
Min.: 1
Mult.: 1
: 400

82 uF 25 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 100uF 20% ESR=15mOhms 1 760In Stock
Min.: 1
Mult.: 1
: 400

100 uF 25 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 150uF 20% ESR=15mOhms 407In Stock
Min.: 1
Mult.: 1
: 400

150 uF 25 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 220uF 20% ESR=15mOhms 796In Stock
800Expected 23/10/2026
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 270uF 20% ESR=15mOhms 496In Stock
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 150uF 20% ESR=25mOhms 420In Stock
400Expected 18/12/2026
Min.: 1
Mult.: 1
: 400

150 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 10uF 20% ESR=40mOhms 266In Stock
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 22uF 20% ESR=40mOhms 17In Stock
Min.: 1
Mult.: 1
: 400

22 uF 50 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 33uF 20% ESR=35mOhms 314In Stock
Min.: 1
Mult.: 1
: 400

33 uF 50 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 47uF 20% ESR=35mOhms 373In Stock
Min.: 1
Mult.: 1
: 400

47 uF 50 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 68uF 20% ESR=35mOhms 336In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 22uF 20% ESR=35mOhms 415In Stock
Min.: 1
Mult.: 1
: 400

22 uF 63 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 39uF 20% ESR=27mOhms 979In Stock
Min.: 1
Mult.: 1
: 400

39 uF 63 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 80V 22uF 20% ESR=38mOhms 126In Stock
400Expected 05/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 80 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 100uF 20% ESR=30mOhms 418In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 150uF 20% ESR=30mOhms 1 686In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 180uF 20% ESR=20mOhms 1 012In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel