10 uF 10000 Hour Aluminium Organic Polymer Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 10uF 20% SMT V-Chip -55/+105C 617In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm 2 294In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can RAHV Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 1 576In Stock
Min.: 1
Mult.: 1
: 15 000

10 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 63volt AEC-Q200 165In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 464In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

10 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 10uF 20% SMT V-Chip -55/+105C 87In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5.8 mm 5 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 699In Stock
1 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape
Chemi-Con HHXD630ARA100MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 676In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200
14 201On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200
5 001On Order
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms MobDev 5x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can RSHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms MobDev 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can RSHV Reel, Cut Tape, MouseReel
Vishay / Dale MAL218297801E3
Vishay / Dale Aluminium Organic Polymer Capacitors 10 F 63V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000
10 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ Reel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 10uF 20% 63V Low ESR High Ripple Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HBV Reel