10 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 1 829In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2 993In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 3 235In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR 121In Stock
5 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR 602In Stock
88 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 12 141In Stock
64 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms 216In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms 2 384In Stock
3 000Expected 13/04/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 125 C 55 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 2KHr ESR=35 mOhms 3 729In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2 168In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms 1 193In Stock
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 20% 3216-18 -55 /+105C ESR=150mOhms 70In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 1 232In Stock
2 000Expected 13/05/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms 279In Stock
8 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 129In Stock
33 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 791In Stock
3 000Expected 14/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% 3528-12 -55 /+105C ESR=100mOhms 17In Stock
15 000Expected 25/03/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 7In Stock
4 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 39In Stock
2 500Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 20% ESR=80mOhms 424In Stock
4 000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=90mOhms 182In Stock
600Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 10 uF 10 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 767In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 191In Stock
500Expected 11/05/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=150mOhms AECQ200 447In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 150 C 150 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel