10 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 332In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 67In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 429In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay Tantalum Capacitors - Polymer 10uF 20% D Case 50V 500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 10 uF 20 % - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 85In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 10 uF 10 % 50 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 66In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 25In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 40 C + 125 C 120 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 705In Stock
1 000Expected 12/03/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 699In Stock
1 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10uF 20V 20% AEC-Q200 1 579In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 120 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 964In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 63 Volts 20% AEC-Q200 1 832In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 75 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 10uF 20% AEC-Q200 101In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 10uF 20% AEC-Q200 2 555In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 85 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 35V 20% 1 117In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer 514In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 7.2 mm (0.283 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer 69In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 7.2 mm (0.283 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 33In Stock
5 000On Order
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 3 549In Stock
11 000Expected 03/05/2027
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 7.7 AEC-Q200 19In Stock
900Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms
136 409On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.85 mm 0.8 mm Reel, Cut Tape, MouseReel
Chemi-Con HHXD500ARA100MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 67In Stock
4 000On Order
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD630ARA100MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 676In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 7.7 mm (0.303 in) AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm
4 202On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 7.3 mm 3.1 mm 3.55 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms
19 424On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 10 uF 20 % 75 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel