100 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 27In Stock
800Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 10 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 3In Stock
91Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 50
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 139In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1 749In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1 616In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8 238In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200 489In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2 341In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 385In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 486In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 658In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 4.2 mm (0.165 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 682In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 5.8 mm (0.228 in) 5.3 mm (0.209 in) 5.3 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 795In Stock
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 2 895In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 3 469In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=15mOhms Hybrid AEC-Q200 Anti-Vib 4 124In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 15 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 2 260In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 1 410In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1 566In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD 2 241In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration 2 068In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape