100 uF Radial Aluminium Organic Polymer Capacitors

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
100 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 31 mOhms 1.6 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000
100 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 31 mOhms 1.6 A - 55 C + 125 C 8 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600
: 600
100 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 55 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

100 uF 4 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

100 uF 72 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 500
Mult.: 500

100 uF 72 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8x10.5mm Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8x9mm Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.3 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x10.5mm Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x9mm Non-Stocked
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can PZK
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 500

100 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 23 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 500

100 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 500

100 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

100 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

100 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 26 mOhms - 55 C + 125 C Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 100uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000

100 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 105o Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack