1000 uF AEC-Q200 Aluminium Organic Polymer Capacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3 132In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 424In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 65 mOhms 40.6 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 129In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 65 mOhms 46.8 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 17In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C A783 AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% AEC-Q200 449In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 26 mOhms 2.8 A - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 4V 20% AEC-Q200 363In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200
5 217On Order
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 8 mOhms 6.1 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200
7 250Expected 19/10/2026
Min.: 1
Mult.: 1
: 250

1000 uF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 8 mOhms 6.1 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 600

1000 uF 63 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.2 mOhms 20.2 A - 55 C + 105 C 18 mm B40750 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Axial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 161
Mult.: 387

1000 uF 63 VDC Axial 33 mm (1.299 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 65 mOhms 40.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
Nichicon Aluminium Organic Polymer Capacitors 4volts 1000uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

1000 uF 4 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 1000uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

1000 uF 4 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 2.5V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

1000 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack