150 uF AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 150uF Tol 20% 10x10mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 135 C 27 mOhms 7.7 mm (0.303 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150UF 25V 20% AEC-Q200 Non-Stocked

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 26 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 150UF 25V 20% AEC-Q200 Non-Stocked

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 26 mOhms 12 mm (0.472 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 25 Volts 20% AEC-Q200 Non-Stocked

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 26 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V 20% AEC-Q200 Non-Stocked

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 26 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V 20% AEC-Q200 Non-Stocked

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 26 mOhms 13 mm (0.512 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 35 Volts 20% AEC-Q200 Non-Stocked

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 26 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Chemi-Con HHXD160ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 7.7 mm (0.303 in) AEC-Q200