180 uF Radial Aluminium Organic Polymer Capacitors

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 828In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.7 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 180UF 25V 20% 109In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16volts 180uF 333In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 164In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm Can PSG Bulk
Nichicon Aluminium Organic Polymer Capacitors 180uF 16V 20% 105o AEC-Q200 147In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200
1 500Expected 10/05/2027
Min.: 1
Mult.: 1
: 500

180 uF 63 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200
4 750Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 500

180 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 180uF 20% ESR=21mOhms
794Expected 18/01/2027
Min.: 1
Mult.: 1
: 800

180 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm 8 mm Can WCAP-PTG5 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1 000Stock Available
Min.: 1 000
Mult.: 1 000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 500

180 uF 6.3 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.024 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

180 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.26 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 180uF 20% ESR=15mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 180uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

180 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 180uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

180 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=10mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

180 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm 8 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.55 A - 55 C + 105 C 8 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 8 000
Mult.: 1 000

180 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
180 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9 000
Mult.: 1 500
: 1 500
180 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
180 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
180 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000
180 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 250

180 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 3.64 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape