180 uF Radial Aluminium Organic Polymer Capacitors

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
180 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
180 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
180 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000
180 uF 16 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can RS6 Reel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
180 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PSW
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1 000
Mult.: 1 000
180 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 19 mOhms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con APSG200ELL181MF08S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

180 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.46 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con APSG250ELL181MHB5S
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can PSG Bulk
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20 000
Mult.: 500

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 3 A - 55 C + 105 C 8 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20 000
Mult.: 500

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon ORG181M1DBKF0608
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

180 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG181M1EBK-0811
Lelon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

180 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORG181M1EBKF0808
Lelon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

180 uF 25 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORS181M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

180 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk