180 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 650In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 885In Stock
1 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 412In Stock
900Expected 25/02/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Vibration Resistance AEC-Q200 1 668In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 430In Stock
500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 753In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 50 VDC 19 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 1 987In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 17 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type 170In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 150 C 19 mOhms 12 mm Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 10X7.7 1 385In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 26 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 8X12 3 737In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 180uF 20% ESR=22mOhms 212In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200 185In Stock
500Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 135In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 33 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 180uF 105C AEC-Q200 14In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% AEC-Q200 95In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 35V 180uf 20% AEC-Q200 58In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 180uF 20% Tol. 160In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16V 634In Stock
1 000Expected 01/03/2027
Min.: 1
Mult.: 1

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 180uF Tol 20% 8x10mm AEC-Q200 110In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10 mm (0.394 in) Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm
42 154On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200
1 541On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=45 mOhms AECQ2
7 950Expected 08/09/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 180uF 20% AEC-Q200
34 123On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 19 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel