180 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35V 180uF 105C AEC-Q200
798Expected 04/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 6X6
9 727On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con APXN100ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
Min.: 1
Mult.: 1

SMD/SMT 180 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm AEC-Q200
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 180uF AEC-Q200
720Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.8A 576uA Life2000Hrs ESR=22mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.5A 576uA Life2000Hrs ESR=60mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 0.06 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 0.025 Ohms 9 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 25V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 16V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 20volts 3.2A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 1010mA 25mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6.9 mm (0.272 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5v 180uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 30mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 19mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 24mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 24 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 4.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel

Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2VDC 20% Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 180 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel