Panasonic 22 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 16volt 95In Stock
3 500Expected 17/05/2027
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 22 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 20volt 128In Stock
3 500Expected 27/01/2027
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 25volt 168In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

SMD/SMT 22 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 35V ESR=40 674In Stock
7 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON
7 848Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm
32 702On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts OS-CON Polymer
5 971Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 35volt AEC-Q200
16 908On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 35volt AEC-Q200
27 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm
11 967Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC,22uF,45mohm,6.3mmx6mm,T&R
1 000Expected 12/08/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm
1 500Expected 10/08/2027
Min.: 1
Mult.: 1

Radial 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 6 mm (0.236 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON
645Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 500

Radial 22 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm
990On Order
Min.: 1
Mult.: 1

Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 80volts Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 22 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 20volt Non-Stocked Lead-Time 42 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 42 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 20volt Non-Stocked Lead-Time 42 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel