Nichicon 220 uF Aluminium Organic Polymer Capacitors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 454In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 279In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1 024In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 306In Stock
500Expected 01/03/2027
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 487In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 358In Stock
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 21 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1 294In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 60 mOhms 1.5 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 932In Stock
Min.: 1
Mult.: 1
: 900

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 46 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 468In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 1 833In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 400In Stock
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 541In Stock
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 1 916In Stock
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 21 mOhms 3.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1 052In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 248In Stock
500Expected 22/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 34In Stock
1 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 45In Stock
500On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 879In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 54In Stock
400Expected 07/12/2026
Min.: 1
Mult.: 1
: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% Anti-Vibe AEC-Q200 3In Stock
800Expected 24/09/2026
Min.: 1
Mult.: 1
: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 1 607In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 270In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 631In Stock
Min.: 1
Mult.: 1
: 400

220 uF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 35V ESR=21 569In Stock
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 21 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel