220 uF Radial Aluminium Organic Polymer Capacitors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200 624In Stock
1 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200 1 127In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% LG HiRip/LoESR AEC-Q200 169In Stock
1 000Expected 02/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

220 uF 50 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 220uF 20% ESR=21mOhms 931In Stock
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 220uF 20% ESR=15mOhms 797In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 220uF 20% ESR=20mOhms 705In Stock
Min.: 1
Mult.: 1
: 600

220 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 220uF 20% ESR=10mOhms 409In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 220uF 20% ESR=10mOhms 898In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms 166In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 5 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms 36In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms 18In Stock
9 800On Order
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.42 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 4 015In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2 A - 55 C + 105 C 5 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 220uF RAD 5KHr ESR=20 mOhms 3 140In Stock
Min.: 1
Mult.: 1

220 uF 4 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 1 000In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 5KHr ESR=14 mOhms 5 123In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 5KHr ESR=14 mOhms 1 261In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=18 mOhms 1 622In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.791 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms 235In Stock
8 000Expected 13/11/2026
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 1 293In Stock
5 000Expected 16/02/2027
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.56 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=25 mOhms 2 345In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.56 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 109In Stock
3 750On Order
Min.: 1
Mult.: 1
Max.: 500
: 250

220 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.7 A - 55 C + 125 C 16.5 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 23In Stock
1 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 549In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 1 072In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

220 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 615In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 9 mm 8 mm CZE Bulk