220 uF AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 631In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 146In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 220uF AEC-Q200 331In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 777In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 946In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 24In Stock
1 500Expected 13/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 257In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 1 876In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 20 Volts 20% AEC-Q200 55In Stock
400Expected 13/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 27 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 105C AEC-Q200 415In Stock
800Expected 09/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 220uF 20% AEC-Q200 42In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 914In Stock
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD250ARA221MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200
20 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200
2 041On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 25volt AEC-Q200
2 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50 VDC 220 uF 20% Anti-V AEC-Q200
2 000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
3 500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
6 332On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 45In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200
2 440Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200
2 542Expected 09/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 220uf 20% AEC-Q200
800Expected 13/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 32 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200
150Expected 13/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 48 mOhms 8 mm AEC-Q200 Reel, Cut Tape