2200 uF SMD/SMT Aluminium Organic Polymer Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 5.8A 2.772mA Life2000Hrs ESR=13mOhms 20% +105C Can 225In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 5.8 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 5.6A 2.772mA Life2000Hrs ESR=15mOhms 20% +105C Can 578In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 5.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1 600In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 2.5 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5.22 A - 55 C + 105 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 714In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 145In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 2200uf 20% chip type, polymer, long life. 3In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 400

2200 uF 4 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 5.4 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
Vishay / Dale MAL218497315E3
Vishay / Dale Aluminium Organic Polymer Capacitors 2200 F 6,3V 10x10x12,4mm 105 C 2000h Non-Stocked
Min.: 10 800
Mult.: 10 800
: 10 800
2200 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Vishay / Dale MAL218497366E3
Vishay / Dale Aluminium Organic Polymer Capacitors 2200 F 4V 10x10x12,4mm 105 C 2000h Non-Stocked
Min.: 10 800
Mult.: 10 800
: 10 800
2200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 2200uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

2200 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

2200 uF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5 volts 2200uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

2200 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel