270 uF 6.3 mm Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.7A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can 468In Stock
Min.: 1
Mult.: 1
: 800

270 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 270uF 20% ESR=20mOhms 3 121In Stock
Min.: 1
Mult.: 1
: 900

270 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 787In Stock
Min.: 1
Mult.: 1
: 2 000

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD 4 499In Stock
9 900Expected 18/08/2026
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 7.9 mm 6.3 mm Can SVPG Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 270uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 6 600In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms 4 759In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms 6 425In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 5KHr ESR=18 mOhms 3 752In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A758 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free 371In Stock
500On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8.9 mm (0.35 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.04 A - 55 C + 105 C 6.3 mm Can SEPG Bulk
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 1 388In Stock
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 20 % 1.8 A - 55 C + 125 C 6.3 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm Anti-Vibe AEC-Q200 1 739In Stock
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 20 % 1.8 A - 55 C + 125 C 6.3 mm GYF Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 4Volt 270uF SMD 2KHr ESR=15 mOhms 2 978In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can A765 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 1 783In Stock
3 200Expected 30/11/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 721In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 507In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1 762In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 4 Volt 156In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 20% Tol. 240In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

270 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 865In Stock
Min.: 1
Mult.: 1
: 900

270 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16V 710In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Nichicon RS81C271MDN1CG
Nichicon Aluminium Organic Polymer Capacitors 203In Stock
600Expected 05/11/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Chemi-Con APXJ100ARA271MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 812In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 4 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ160ARA271MF80J
Chemi-Con Aluminium Organic Polymer Capacitors 110In Stock
7 200On Order
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PXJ
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON
41 338On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

270 uF 16 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.8 A - 55 C + 105 C 6.3 mm Can SVPG Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 799In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can ORE Bulk