270 uF 6.3 mm Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 799In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free
900Expected 25/03/2027
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.8 A - 55 C + 105 C 6.3 mm Can SEPG Bulk
Nichicon Aluminium Organic Polymer Capacitors
900On Order
Min.: 1
Mult.: 1
: 900
270 uF 16 VDC 7.7 mm (0.303 in) 2000 Hour 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm RSA Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 270uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

270 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 3 A - 55 C + 105 C 6.3 mm Can APZ Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.6A 864uA Life2000Hrs ESR=25mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

270 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APZ Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 270uF 20% ESR=20mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

270 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF SMD 2KHr ESR=20 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

270 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can A765 Reel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

270 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 270uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

270 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 900

270 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 20% 4V AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000

270 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 4V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

270 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 270uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000

270 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 4V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

270 uF 4 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 270uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000

270 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 4V 20% 105o Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

270 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1 000
270 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.55 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200
: 3 200
270 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 20 % 15 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200
: 3 200
270 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 20 % 15 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 2 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 2 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 200
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 2 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 20% 16V Low ESR/ESL Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 20% 16V Low ESR/ESL Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 2 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Reel