3.3 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel