33 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200
4 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer
1 200On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 25V 20% 5 x 5.8 AEC-Q200
2 000Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con HHXD250ARA330ME61G
Chemi-Con Aluminium Organic Polymer Capacitors
1 000Expected 14/04/2027
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 100

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQY336M016R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2924 ES R=70mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 1 600
Mult.: 400
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel