33 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 33uf 5x5.9mm 1 188In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm 53In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 2 609In Stock
4 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 2 062In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1 017In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer 3In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms SMD 10In Stock
1 200Expected 24/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 25volt AEC-Q200 202In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 320In Stock
24 300On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 707In Stock
1 800Expected 19/10/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 120In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 998In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 33uF 20% Anti-Vibe AEC-Q200 881In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 25volt AEC-Q200 4 211In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 54In Stock
8 100On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 952In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 427In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC, 33uF, SMD, Reflow Only 115In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 80volts Anti-Vibe AEC-Q200 23In Stock
500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 33uF 20% Anti-Vibe AEC-Q200 264In Stock
1 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe 1 014In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD 717In Stock
1 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 503In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1 360In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 33uF 20% ESR=35mOhms 314In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel