33 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=35mOhms 2 064In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 1 302In Stock
4 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms 367In Stock
46 000Expected 22/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms 707In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 2312 20% ESR=7mOhms 586In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 6 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=7mOhms 260In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2 353In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2 610In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 33uF 20% ESR=90mOhms 1 570In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % - 55 C + 105 C Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 473In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms 500In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5 995In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2 927In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 1 889In Stock
2 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 557In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 437In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms 1 373In Stock
3 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1 392In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=150mOhms AECQ200 1 620In Stock
2 000Expected 25/05/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 150 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 2 301In Stock
6 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 602In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 150 C 65 mOhms 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 255In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 170In Stock
2 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 33uF ESR 70mohm 25In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm 402In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel