Nichicon 330 uF Aluminium Organic Polymer Capacitors

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 1 194In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 274In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 492In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 1 540In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can GYE AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 96In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 729In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Vibration-Proof Can GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 217In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 16 mOhms 5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 475In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 46 mOhms 2 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 166In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 164In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.5 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 1 999In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 5 908In Stock
10 400Expected 19/11/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.9 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 30In Stock
500Expected 15/03/2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 1 118In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 140In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 22In Stock
800Expected 01/10/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 785In Stock
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 35V ESR=16 129In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.8 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 484In Stock
Min.: 1
Mult.: 1
: 900

330 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 330uF AEC-Q200 984In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 1 148In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 330uF AEC-Q200 910In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 696In Stock
1 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 900In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.6 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel