Nichicon 330 uF Aluminium Organic Polymer Capacitors

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 1 099In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 330uF 20% AEC-Q200 2In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 168In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 2.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3V 20% AEC-Q200 17In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Radial Leaded Low 476In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C 88In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 330uF 125C 6In Stock
1 200Expected 27/11/2026
Min.: 1
Mult.: 1

330 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 17 mOhms 1.26 A - 55 C + 125 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330UF 16V 20% 313In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 752In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% 576In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 330uF 20% Tol. 1 935In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 330uF 7Mohms 1 382In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 205In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 1 841In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 330uf 20% chip type, polymer, high temp. 441In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms 40In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 247In Stock
Min.: 1
Mult.: 1

330 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 24 mOhms 2.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 4In Stock
7 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 1In Stock
1 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 2In Stock
800Expected 14/12/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200
998Expected 12/03/2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200
2 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel