Nichicon 330 uF Aluminium Organic Polymer Capacitors

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3 200
Mult.: 3 200
: 3 200
330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 330uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 330uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 330uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 330uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms - 55 C + 105 C 6.3 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon PCJ1C331MCL1GB
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500
330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Reel, Cut Tape
Nichicon RF80J331MDN1
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 3 200
Mult.: 3 200
330 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon RPS1C331MCM1MS
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Reel, Cut Tape
Nichicon RR71C331MDN1CG
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk