47 uF 5000 Hour Aluminium Organic Polymer Capacitors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14 651In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

47 uF 16 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 25V 20% 7 277In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 1.3 A - 55 C + 105 C 6.6 mm Can 181 CPL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 1 559In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms - 55 C + 105 C 8.3 mm 8 mm Can SVPS Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 18 657In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 35 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.055 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 500uA Life5000Hrs ESR=38mOhms 20% +105C Can 19 647In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 592uA Life5000Hrs ESR=33mOhms 20% +105C Can 13 276In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.7 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1 766In Stock
1 500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 500

47 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.04 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1 924In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.032 Ohms 2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 752uA Life5000Hrs ESR=38mOhms 20% +105C Can 471In Stock
Min.: 1
Mult.: 1
: 600

47 uF 80 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 8 000In Stock
16 500Expected 22/09/2026
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can 249In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF ESR 30mohm 237In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 47uF, 30mOhm 1 167In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

47 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6 125In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can A766 Bulk
Chemi-Con HHXD160ARA470ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 998In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 1.5A 300uA Life5000Hrs ESR=40mOhms 20% +105C Can
12 962On Order
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.04 Ohms 1.5 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
4 000On Order
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Ammo Pack
Vishay / Dale MAL218597501E3
Vishay / Dale Aluminium Organic Polymer Capacitors 47 F 16V 6,3x6,3x5,8mm 105 C 5000h Non-Stocked
Min.: 12 000
Mult.: 12 000
: 12 000
47 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can 185 CPNZ Reel
Vishay / Dale MAL218597602E3
Vishay / Dale Aluminium Organic Polymer Capacitors 47 F 25V 6,3x6,3x7,7mm 105 C 5000h Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800
47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can 185 CPNZ Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600
47 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C 10 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
47 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Reel
Chemi-Con HHXD250ARA470MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Lelon Aluminium Organic Polymer Capacitors 47uF 20% 25V Ultra Low ESR Non-Stocked
Min.: 10 000
Mult.: 2 000
: 1 000

47 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can OVK Reel