Nichicon 47 uF Aluminium Organic Polymer Capacitors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 47uF 10 Volts 20% AEC-Q200 614In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 47uF AEC-Q200 585In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% AEC-Q200 511In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uf 20% chip type, polymer, high temp. 202In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 33 mOhms 1.2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 38In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 20V 20% AEC-Q200 759In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 1 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 47uF 105C AEC-Q200 894In Stock
1 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 49 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 866In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 37 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200 362In Stock
Min.: 1
Mult.: 1
: 400

47 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 853In Stock
5 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 47uF 20% AEC-Q200 3In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 125C AEC-Q200 6In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 47uF 105C 341In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 47uF 20% 1 900In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 20 Volts 20% 873In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 433In Stock
1 600Expected 03/09/2026
Min.: 1
Mult.: 1

47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 35Volts 20% 312In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47UF 50V 20% 787In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 47uF 20% Tol. 11In Stock
1 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 47uF AEC-Q200 200In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200
18 486On Order
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 33 mOhms 1.7 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Polymer High Voltage Type AEC-Q200
1 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 20% AEC-Q200
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.8 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel