47 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 189In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 2 874In Stock
6 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 8.2 VDC - 55 C + 105 C 300 mOhms 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR 19In Stock
15 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=25 mOhms 1 191In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms 383In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6 125In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms 2 326In Stock
3 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms 10 818In Stock
10 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 42 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms 623In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 42 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 10 107In Stock
10 000Expected 21/05/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 42 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms 691In Stock
14 400On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF 20% 125C ESR=70 mOhms AECQ2 7 019In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5.7 mm (0.224 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF SMD 150C ESR=45mOhms AEC-Q200 51In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms 87In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms 750In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms 335In Stock
52 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms 337In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms 2 832In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms 415In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=100mOhms 150In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 721In Stock
16 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 657In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1311 20% ESR=70mOhms 776In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 1 183In Stock
3 000Expected 11/05/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=55mOhms 202In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 6 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel