470 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
31 237On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h
15 500On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm
17 478On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h
19 404Expected 01/06/2027
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer
27 258Expected 04/11/2026
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
2 608On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
2 500Expected 14/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms
8 783On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10%
3 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 4.5mOhm +20%/-10%
3 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200)
2 968Expected 21/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 265In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 3.1A 3.29mA Life2000Hrs ESR=27mOhms 20% +105C Can
6 008Expected 18/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.5A 592uA Life2000Hrs ESR=15mOhms 20% +105C Can
8 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 470uF ESR=6Ohms cross to TCQD477M002R0006M AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=100mOhms 296.1uA 2917 20%
4 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 2917 20%
800Expected 03/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15
1 500Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 800

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 470uF 20% 5850mA
2 400On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 470 uF 20 % 20 VDC - 55 C + 105 C 10 mOhms 11.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 470uF OSCON Polymer
4 614On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% 5900mA
1 850On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 12.6 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm
5 789Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm
2 500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP
3 983On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel