470 uF Radial Aluminium Organic Polymer Capacitors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm 266In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 470uF ESR 25mohm 443In Stock
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 309In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 671In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 451In Stock
Min.: 1
Mult.: 1
Max.: 500

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 978In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 20In Stock
Min.: 1
Mult.: 1
: 1 500

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 594In Stock
10 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 4.5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200 28In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 470uF 20% ESR=12mOhms 766In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 470uF 20% ESR=12mOhms 1 130In Stock
Min.: 1
Mult.: 1
: 800

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 470uF 20% ESR=10mOhms 594In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.929 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 470uF 20% ESR=7mOhms 663In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms 7 267In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms 3 994In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms 6 150In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms 163In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 412In Stock
15 500On Order
Min.: 1
Mult.: 1
Max.: 1 000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms 2 240In Stock
2 500Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 500

470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.9 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms 1 375In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 5KHr ESR=18 mOhms 3 958In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms 3 235In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms 3 674In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 1 999In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.1 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms 2 757In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.844 A - 55 C + 125 C 10 mm Can A759 Bulk