470 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms 235In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm 792In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 10 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.4A 940uA Life2000Hrs ESR=22mOhms 20% +105C Can 673In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 0.022 Ohms 9.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=8mOhms 340In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can 8 000In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.8A 2.35mA Life2000Hrs ESR=30mOhms 20% +105C Can 80In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 456In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% Z Case 18 Max.ESR 7In Stock
800Expected 23/07/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.6A 592uA Life2000Hrs ESR=13mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.013 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.5A 940uA Life2000Hrs ESR=27mOhms 20% +105C Can 167In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 0.027 Ohms 9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR 858In Stock
1 600Expected 17/12/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm 310In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR 665In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=5 mOhms 501In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 968In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1 740In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1 626In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5 478In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 25In Stock
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 275In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 4 299In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel