470 uF Radial Aluminium Organic Polymer Capacitors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 470uF 20% ESR=9mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 500

470 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 9 000
Mult.: 1 500
: 1 500

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.3 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm Non-Stocked Lead-Time 55 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

470 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 470uF ESR 25mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

470 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 470uf 8x12mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 10x11mm Non-Stocked
Min.: 1 000
Mult.: 1 000
470 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PZK
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 11 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 500

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 16 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 3 200
Mult.: 200

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 14 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 38 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 15 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 16 mOhms - 55 C + 125 C Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000
470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
470 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
470 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 470uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3V 20% 105o Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 470uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

470 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk