470 uF Radial Aluminium Organic Polymer Capacitors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Lelon Aluminium Organic Polymer Capacitors 2.5V 470uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20 000
Mult.: 2 000

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 2 000
Mult.: 2 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20 000
Mult.: 500

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20 000
Mult.: 500

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 3.4 A - 55 C + 105 C 8 mm Can OCRK Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20 000
Mult.: 500

470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 125 C 8 mm Can OCRU Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8x8 N/A
Min.: 20 000
Mult.: 500

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 2 000
Mult.: 2 000

470 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 470uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8 000
Mult.: 500

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 470uF 20% Rad Polymer 8x12 Non-Stocked
Min.: 20 000
Mult.: 500

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 470uF 20% Rad Polymer 10x12.5 N/A
Min.: 8 000
Mult.: 500

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon ORA471M0JBK-0811
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA471M1ABK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORB471M0JBKF0608
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORB Bulk
Lelon ORC471M0JBKF0808
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC471M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORD471M0EBKF0508
Lelon Aluminium Organic Polymer Capacitors 470uF 2.5 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORD Bulk
Lelon ORF471M0EBKF0608
Lelon Aluminium Organic Polymer Capacitors 470uF 2.5 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 2.5 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M0GBKF0608
Lelon Aluminium Organic Polymer Capacitors 470uF 4 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 4 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M1CBK-0811
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

470 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk
Lelon ORF471M1CBK-1012
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORF Bulk