56 uF 2000 Hour Aluminium Organic Polymer Capacitors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 56uF 2917 2KHr ESR=28 mOhms Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

56 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=40mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.2 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.8 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale MAL218497108E3
Vishay / Dale Aluminium Organic Polymer Capacitors 56 F 50V 8x8x11,7mm 105 C 2000h Non-Stocked
Min.: 10 800
Mult.: 10 800
: 10 800
56 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Vishay / Dale MAL218697004E3
Vishay / Dale Aluminium Organic Polymer Capacitors 56 F 35V 8x8x11,7mm 125 C 2000h Non-Stocked
Min.: 10 800
Mult.: 10 800
: 10 800
56 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C Can 186 CPNT Reel
Vishay / Dale MAL218697401E3
Vishay / Dale Aluminium Organic Polymer Capacitors 56 F 10V 6,3x6,3x5,8mm 125 C 2000h Non-Stocked
Min.: 12 000
Mult.: 12 000
: 12 000
56 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C Can 186 CPNT Reel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 5 000
Mult.: 5 000
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV Reel
Nichicon Aluminium Organic Polymer Capacitors 16volts 56uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 56uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 20 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 56uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 56uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

56 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 8 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 56uF 25V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 56uF 63 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600

56 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 56uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 56uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
56 uF 25 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can RS6 Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 25V 56UF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

56 uF 25 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 56uF 6X6 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 680 mA - 55 C + 125 C 6.3 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 56uF 5X6 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 600 mA - 55 C + 125 C 5 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 56UF 25V ESR=50 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 50 mOhms 900 mA - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 56uF 20V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Lelon Aluminium Organic Polymer Capacitors 25V 56uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8 000
Mult.: 500

56 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can OCR Bulk