56 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 105degC VibeProof AEC-Q200 1In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 56uF 20% ESR=40mOhms 1In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF 20% 125C ESR=40mOhms AECQ2
3 600Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 6 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 56uF 20% Tol. 5In Stock
900Expected 17/02/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms SMD
794Expected 07/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR
1 479Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms
4 300On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 31 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200
2 800Expected 22/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Polymer High Voltage Type AEC-Q200
1 250On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 56uF 20% AEC-Q200
1 600Expected 07/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 56uF 105C AEC-Q200
1 561Expected 02/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 28 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 56uF 20% AEC-Q200
800Expected 20/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 135 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 56UF 63V ESR=27
350Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 27 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 56uF 16V 20% AEC-Q200
1 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 25 Volts 20% AEC-Q200
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors
999Expected 13/08/2026
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 56 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 56uF 25V 20% FP CAP - SMD
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 56UF 80V ESR=33
500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 105 C 33 mOhms 11 mm (0.433 in) 10.3 mm (0.406 in) 10 mm
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 56uF Tol 20% 8x10mm AEC-Q200
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con HHXD250ARA560MF61G
Chemi-Con Aluminium Organic Polymer Capacitors
334Expected 21/04/2027
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD500ARA560MJA0G
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con APXN160ARA560ME61G
Chemi-Con Aluminium Organic Polymer Capacitors
2 870Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.8 mm (0.228 in) AEC-Q200
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms Reel