6.8 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Knowles / Illinois Capacitor 685XMPL016MG19
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14 000
Mult.: 3 500
: 3 500

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 105 C Reel
Lelon Aluminium Organic Polymer Capacitors 25V 6.8uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.9 mm (0.232 in) Reel