68 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 685
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68UF 16V ESR=40 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 4.5 mm (0.177 in)
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 68uF 2.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 68uF 2.1A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 0.036 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 68uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 68uF 2A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 0.04 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 2A 680uA Life2000Hrs ESR=30mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 500
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 68uF ESR=70Ohms cross to TCQB686M006R0070E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=70Ohms cross to TCQD686M016R0070E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 68 uF 20 % 2.5 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR=70mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 55 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=55mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 400
Mult.: 400
: 400

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=100mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel