68 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=25mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 10V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 16V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 16V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6.6 mm (0.26 in) 6.6 mm (0.26 in) 5.9 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 50V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 63V 20% 125C 4000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.8 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 30mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Type 4v 68uf 5x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC, 68uF, 30mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 6.3volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50v 68uf 145degC 2000h AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50v 68uf 145degC Anti-Vibe AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 68uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.3 mm (0.209 in) 5.3 mm (0.209 in) 5.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 68uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 68uF 20% ESR=32mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 32 mOhms 10.5 mm (0.413 in) 10.3 mm (0.406 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 68uF 20% SMT V-Chip -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer T51B686M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 500 Max. ESR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel