68 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 685
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 68uF 20% AEC-Q200 Polymer Chip Type 859In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 Polymer Chip Type 796In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.7 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 68uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 970In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 0.05 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 606In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 9 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 7 284In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=40mOhms 183In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=90mOhms 148In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=100mOhms 289In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=70mOhms AEC-Q200 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1 238In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 40 C + 125 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 257In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 24 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 644In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 553In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 275In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 834In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 1 090In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1 507In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 688In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 367In Stock
300Expected 21/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 737In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 61In Stock
900On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 182In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 68UF 63V ESR=28 87In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68UF 80V ESR=28 625In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 135 C 28 mOhms 12.7 mm (0.5 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 68uf 20% chip type, polymer, high temp. 488In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 135 C 44 mOhms 7 mm (0.276 in) Reel, Cut Tape