Nichicon 680 uF Aluminium Organic Polymer Capacitors

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% 667In Stock
Min.: 1
Mult.: 1
: 1 000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% Polymer Leaded 1 559In Stock
Min.: 1
Mult.: 1

680 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680UF 16V 20% 290In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms 644In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 7Mohms 599In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 10 Volts 20% Radial Leaded Poly 612In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 402In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 680uF 20% 1 410In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200
815Expected 01/01/2027
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 4.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

680 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% chip type, polymer, high temp. Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

680 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.3 A - 55 C + 135 C 10 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 20V 680uf 20% chip type, polymer, high temp. Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 20 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3 A - 55 C + 135 C 10 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 900

680 uF 4 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5 volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20VDC 680uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 28 mOhms - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uF 105C AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 3000 Hour 20 % 19 mOhms 4.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 000
680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 680uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.8 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.8 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 5.7 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 5.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack