680 uF Radial Aluminium Organic Polymer Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
680 uF 20 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 20 % 10 mOhms 6.26 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
680 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm PSG
Nichicon PLF0E681MDL1TD
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Ammo Pack
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3V 20% Tol. Non-Stocked
Min.: 20 000
Mult.: 500

680 uF 6.3 VDC Radial 8 mm (0.315 in) 2.5 mm (0.098 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 680uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon ORA681M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 680uF 2.5 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORA681M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORA Bulk
Lelon ORC681M0GBK-0811
Lelon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

680 uF 4 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORC681M1ABK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 10 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 10 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORC Bulk
Lelon ORG681M1DBK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 20 VDC Radial Aluminum Polymer Capacitors 20000 Hour 20 % - 55 C + 105 C Can ORG Bulk
Lelon ORS681M0EBK-0811
Lelon Aluminium Organic Polymer Capacitors 680uF 2.5 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk
Lelon ORS681M0JBK-1012
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk