1206 SMD/SMT Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 500 Max. ESR 20In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR 2 111In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 200 Max. ESR 897In Stock
2 000Expected 26/02/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10volts 20% A Case 300 Max. ESR 558In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR 2 751In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% A Case 500 Max. ESR 731In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR 1 329In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 150 Max. ESR 155In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 102In Stock
8 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR 2 021In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1 665In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% A Case 500 Max. ESR 719In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 4.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 200 Max. ESR 797In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms 2 034In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 21 959In Stock
154 000On Order
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1 462In Stock
4 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms 140In Stock
7 739On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1206 90 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms 120In Stock
2 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1206 25 mOhms 55 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=35mOhms 2 231In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1206 35 mOhms 55 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms 2 087In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms 880In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1206 80 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms 2 650In Stock
48 000On Order
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.61 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=150mOhms 860In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 42.84 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel