1311 SMD/SMT Tantalum Capacitors - Polymer

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms
4 000Expected 04/05/2027
Min.: 1
Mult.: 1
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
400On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env
4 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env
4 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env
4 000Expected 22/04/2027
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env
4 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms AEC-Q200
6 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
6 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms
6 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms
990Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
220 uF 6.3 VDC SMD/SMT 10 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51B227M2R5C0045
495Expected 05/03/2027
Min.: 1
Mult.: 1

220 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=25mOhms
1 998Expected 06/05/2027
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1 985Expected 29/06/2027
Min.: 1
Mult.: 1
: 2 000
No
220 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51B107M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B157M004C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B476M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B686M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel