3528 + 125 C Tantalum Capacitors - Polymer

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 42.8 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 6 VDC SMD/SMT 20 % 1411 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 6 VDC SMD/SMT 20 % 1411 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 6 VDC SMD/SMT 20 % 1411 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 6 VDC SMD/SMT 20 % 1411 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
1.5 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 7.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
1.5 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 7.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
150 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
150 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
150 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel