3528 20 % Tantalum Capacitors - Polymer

Results: 1 070
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms 342In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms 2 832In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms 415In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms 712In Stock
Min.: 1
Mult.: 1
: 2 500

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 657In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1311 20% ESR=70mOhms 1 132In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 1 183In Stock
3 000Expected 11/05/2027
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms 997In Stock
2 000Expected 15/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 1 232In Stock
2 000Expected 13/05/2027
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms 279In Stock
8 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 2 340In Stock
Min.: 1
Mult.: 1
: 2 000

1.5 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 9.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms 428In Stock
2 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 000

15 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 24 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms 722In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 1311 20% ESR=90mOhms 16In Stock
2 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 44 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 330In Stock
96 000On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 174In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms 2 353In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 52.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2 610In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms 475In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C 7In Stock
16 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

47 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=200mohms 1 415In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 23.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 1 291In Stock
3 000Expected 14/01/2027
Min.: 1
Mult.: 1
: 3 000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% 3528-12 -55 /+105C ESR=100mOhms 17In Stock
15 000Expected 25/03/2027
Min.: 1
Mult.: 1
: 3 000

10 uF 35 VDC SMD/SMT 20 % 1411 100 mOhms 35 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms 3 155In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

6.8 uF 35 VDC SMD/SMT 20 % 1411 90 mOhms 23.8 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel