6032 20 % Tantalum Capacitors - Polymer

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF ESR=200mOhms 52.5uA 2312 20%
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

15 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 52.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm
781On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 29.6 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm
500Expected 25/03/2027
Min.: 1
Mult.: 1
: 500

6.8 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 23.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms
2 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=45mOhms
500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms
498Expected 10/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 15 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2312 ESR=70mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

150 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 94.5 uA 1.5 mm - 55 C + 105 C 6032 W Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR=300mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1 uF 63 VDC SMD/SMT 20 % 2312 300 mOhms 6.3 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 2312 E SR=300mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 500

1.5 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 7.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 2312 ESR=300mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1.5 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 7.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1.5uF 20% 2312 ESR=300mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1.5 uF 63 VDC SMD/SMT 20 % 2312 300 mOhms 9.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.3 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.3 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 20.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

4.7 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 29.6 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 34 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 42.8 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 40.8 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 1.5 mm - 55 C + 105 C 6032 W Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=70mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 42.8 uA 1.5 mm - 55 C + 125 C 6032 W Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 150 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 100 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 15 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel